Part Details for 5541610-14 by Klein Tools Inc
Overview of 5541610-14 by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5541610-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X8415
|
Newark | Tote, 10Inch, 40 Pocket, Bag Type:Tool, Bag Material:-, External Height - Imperial:12.3", External Height - Metric:311.2Mm, External Width - Imperial:10.3", External Width - Metric:260Mm, External Depth - Imperial:10" Rohs Compliant: Na |Klein Tools 5541610-14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.5400 | Buy Now |
DISTI #
1742-1356-ND
|
DigiKey | TRADESMAN PRO 10-IN TOTE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$108.0360 / $122.9400 | Buy Now |
|
Onlinecomponents.com | Tradesman Pro Organizer 10-Inch Tote | 0 |
|
$99.9900 | Buy Now |