There are no models available for this part yet.
Overview of 55416.32 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68655-416HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail. |
Price & Stock for 55416.32 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ4150
|
Newark | Ebm Papst |Ebm-Papst 55416.32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.6200 / $159.9600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$164.9300 / $184.2400 | Buy Now | ||
DISTI #
35330837
|
Verical | 55416.32 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$149.7300 / $155.7100 | Buy Now | |
DISTI #
55416.32-EBM
|
TME | 55416.32 Min Qty: 1 | 5 |
|
$167.4088 / $193.4400 | Buy Now | |
DISTI #
C1S211800079851
|
Chip1Stop | Blowers and Fans | 5 |
|
$179.0000 / $186.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$164.9300 / $184.2400 | Buy Now |