Part Details for 55416.30199 by ebm-papst
Overview of 55416.30199 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68655-416HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail. | |
51730-199LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 12S 2P Right Angle Header. |
Price & Stock for 55416.30199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M2122
|
Newark | Ac Crossflow Blower |Ebm-Papst 55416.30199 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.8200 / $172.5700 | Buy Now |
DISTI #
381-55416.30199-ND
|
DigiKey | AC CROSSFLOW BLOWER Min Qty: 5 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.1800 | Buy Now |
DISTI #
55416.30199
|
Avnet Americas | Blowers AC Crossflow Blower - Bulk (Alt: 55416.30199) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$55.0400 / $139.0000 | Buy Now |
DISTI #
5912-55416.30199
|
Mouser Electronics | Blowers & Centrifugal Fans AC CrossFlow Blower RoHS: Compliant | 0 |
|
$119.5200 / $144.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.8400 / $148.4900 | Buy Now |
DISTI #
000000000002581765
|
Sager | Blowers & Centrifugal Fans AC CrossFlow Blower Min Qty: 1 | 0 |
|
$72.1700 / $136.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$71.8400 / $148.4900 | Buy Now |