There are no models available for this part yet.
Overview of 55416.27 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68655-416HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail. |
Price & Stock for 55416.27 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
45 Partner Stock |
|
$50.7200 / $59.7200 | Buy Now | ||
DISTI #
65704505
|
Verical | 55416.27 Min Qty: 2 Package Multiple: 1 | Americas - 45 |
|
$53.6500 / $58.2100 | Buy Now | |
DISTI #
C1S211800095415
|
Chip1Stop | Blowers and Fans | 45 |
|
$60.8000 / $70.2000 | Buy Now | |
Master Electronics | RoHS: Compliant |
45 Partner Stock |
|
$50.7200 / $59.7200 | Buy Now |