Part Details for 55416.17070 by ebm-papst
Overview of 55416.17070 by ebm-papst
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1707-01 | Renesas Electronics Corporation | PrimAccurate™ Digital Controller in a SOT-23 Package | |
iW1707-03 | Renesas Electronics Corporation | PrimAccurate™ Digital Controller in a SOT-23 Package | |
iW1707-00 | Renesas Electronics Corporation | PrimAccurate™ Digital Controller in a SOT-23 Package |
Part Details for 55416.17070
55416.17070 CAD Models
55416.17070 Part Data Attributes
|
55416.17070
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
55416.17070
ebm-papst
BLWR CROSS FLW 120X108MM 115VAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 75 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | SLEEVE | |
Construction | CROSS FLOW | |
Noise | 49 dB | |
Operating Temperature-Max | 60 °C | |
Rated Power | 39 W | |
Rated Voltage | 115 V | |
Thermal Support Device Type | AC BLOWER |