Part Details for 554104-1 by TE Connectivity
Overview of 554104-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 554104-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 36 Contacts, Pin, 0.085 Pitch, IDC Terminal | 80 |
|
$5.6000 / $12.0000 | Buy Now |
Part Details for 554104-1
554104-1 CAD Models
554104-1 Part Data Attributes
|
554104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
554104-1
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,RECEPT,36 CONTACTS,PIN,0.085 PITCH,IDC TERMINAL,#4-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.62 inch | |
Body Length | 2.685 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.085 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 36 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |