Part Details for 55406-105LF by Amphenol FCi
Overview of 55406-105LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68655-406HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 6 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail. | |
75168-101-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 05 Positions, 2.54mm (0.100in) Pitch. | |
77315-801-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions 2.54mm (0.100in) Pitch, Right Angle |
Part Details for 55406-105LF
55406-105LF CAD Models
55406-105LF Part Data Attributes
|
55406-105LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
55406-105LF
Amphenol FCi
Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 360 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 55406-105LF
This table gives cross-reference parts and alternative options found for 55406-105LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55406-105LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55406-206 | Board Connector, 390 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 55406-105LF vs 55406-206 |
HM1W59LZR194H6PLF | Board Connector, 390 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 55406-105LF vs HM1W59LZR194H6PLF |
55406-504 | Board Connector, 390 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 55406-105LF vs 55406-504 |
55406-103LF | Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 55406-105LF vs 55406-103LF |
55406-206LF | Board Connector, 390 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 55406-105LF vs 55406-206LF |
55406-103LF | Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 55406-105LF vs 55406-103LF |
55406-501 | Board Connector, 270 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 55406-105LF vs 55406-501 |
HM1W59LZR201HOP | Board Connector, 390 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 55406-105LF vs HM1W59LZR201HOP |
55406-101LF | Board Connector, 270 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 55406-105LF vs 55406-101LF |
55406-108LF | Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 55406-105LF vs 55406-108LF |