Part Details for 554-1131-511 by Dialight
Overview of 554-1131-511 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-105ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-103ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-104ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 554-1131-511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20F921
|
Newark | Switch, Pushbutton, Spdt, 7A, 125V, Product Range:554 Series, Contact Configuration:Spdt, Switch Operation:On-Off, Pushbutton Actuator Style:Plunger For Cap, Contact Current Ac Max:7A, Contact Voltage Vac:125V, Contact Current Max:7Arohs Compliant: No |Dialight 554-1131-511 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70927185
|
RS | Switch, Pushbutton, Illuminated, SPDT ALT ACTN ILL PB | Dialight 554-1131-511 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.5500 / $80.6200 | RFQ |
Part Details for 554-1131-511
554-1131-511 CAD Models
554-1131-511 Part Data Attributes
|
554-1131-511
Dialight
Buy Now
Datasheet
|
Compare Parts:
554-1131-511
Dialight
Pushbutton Switch, SPDT, Alternate, 7A, 30VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Body Breadth | 24.36 mm | |
Body Height | 52.83 mm | |
Body Length or Diameter | 30.45 mm | |
Contact (AC) Max Rating R Load | 7A@125VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |