Part Details for 554-1131-411 by Dialight
Overview of 554-1131-411 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-105ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-103ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-104ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 554-1131-411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-554-1131-411
|
Mouser Electronics | Pushbutton Switches 5541131100 W/5650411 RoHS: Compliant | 0 |
|
$49.8200 / $55.6300 | Order Now |
DISTI #
000000000000306511
|
Sager | Pushbutton Switches 5541131100 W/5650411 | 0 |
|
Buy Now |
Part Details for 554-1131-411
554-1131-411 CAD Models
554-1131-411 Part Data Attributes
|
554-1131-411
Dialight
Buy Now
Datasheet
|
Compare Parts:
554-1131-411
Dialight
Pushbutton Switch, SPDT, Alternate, 7A, 30VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | Dialight | |
Body Breadth | 24.61 mm | |
Body Height | 52.83 mm | |
Body Length or Diameter | 24.61 mm | |
Contact (AC) Max Rating R Load | 7A@125VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |