Part Details for 554-1.544M-3H-TP110-G by Oscilent Corp
Overview of 554-1.544M-3H-TP110-G by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3544MX-L/NOPB | Texas Instruments | Quad Port USB Power Distribution Switch and Over-Current Protection 16-SOIC -40 to 125 | |
LM3544M-L/NOPB | Texas Instruments | Quad Port USB Power Distribution Switch and Over-Current Protection 16-SOIC -40 to 125 | |
LM3544M-L | Texas Instruments | Quad Port USB Power Distribution Switch and Over-Current Protection 16-SOIC -40 to 125 |
Part Details for 554-1.544M-3H-TP110-G
554-1.544M-3H-TP110-G CAD Models
554-1.544M-3H-TP110-G Part Data Attributes
|
554-1.544M-3H-TP110-G
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
554-1.544M-3H-TP110-G
Oscilent Corp
HCMOS/TTL Output Clock Oscillator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TUBE | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 10% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1.544 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |