Part Details for 5536514-1 by TE Connectivity
Overview of 5536514-1 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5536514-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2635
|
Newark | 2Mmfb, asy,024,sig, hdr, en,4.25 |Amp Te Connectivity 5536514-1 RoHS: Not Compliant Min Qty: 5760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 | Buy Now |
DISTI #
76AC8965
|
Newark | High Speed/Modular Conn Hdr 24P Sig 4 Row 2Mm |Amp Te Connectivity 5536514-1 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.4200 | Buy Now |
DISTI #
5536514-1-ND
|
DigiKey | CONN HEADER FUTUREBUS 24POS PCB Min Qty: 5760 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4852 | Buy Now |
DISTI #
5536514-1
|
Avnet Americas | Conn Backplane HDR 24 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 5536514-1) RoHS: Compliant Min Qty: 5760 Package Multiple: 576 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2.2323 | Buy Now |
DISTI #
571-5536514-1
|
Mouser Electronics | High Speed / Modular Connectors HDR 24P SIG 4 ROW 2mm Futurebus Plus RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
DISTI #
V36:1790_07468553
|
Arrow Electronics | Conn Backplane HDR 24 POS 2mm Press Fit ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2027 | Americas - 4026 |
|
$2.4780 / $5.0960 | Buy Now |
|
Future Electronics | 2MMFB,ASY,024,SIG,HDR,EN,4.25 RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 5760 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.2400 | Buy Now |
DISTI #
AMP5536514-1
|
Heilind Electronics | 2MMFBASY024SIGHDREN4.25 | Americas - 0 in Stock |
|
$2.9181 | Buy Now |
|
Onlinecomponents.com | PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00 mm MATING LENGTH PRESS FIT LEAD RoHS: Compliant |
1093 Partner Stock |
|
$2.9100 / $3.6000 | Buy Now |
DISTI #
58173566
|
Verical | Conn Backplane HDR 24 POS 2mm Press Fit ST Thru-Hole Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2027 | Americas - 4026 |
|
$2.5970 / $4.9280 | Buy Now |
Part Details for 5536514-1
5536514-1 CAD Models
5536514-1 Part Data Attributes
|
5536514-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5536514-1
TE Connectivity
2MMFB,ASY,024,SIG,HDR,EN,4.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK | |
Body Breadth | 0.622 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.47 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.167 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | .1112 N |