5536297-9
Description: M/S 200,RA,RC,125,30AU

Overview of 5536297-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5536297-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y2773
Newark M/S 200,ra, rc,125,30Au |Amp Te Connectivity 5536297-9 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk 16
  • 25 $276.4500
$276.4500 Buy Now
DISTI # 73776424
RS M/S 200,RA, RC,125,30AU | TE Connectivity 5536297-9 Min Qty: 360 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 360 $239.4310
$239.4310 RFQ
Onlinecomponents.com RECEPTACLE ASSEMBLY, RIGHT ANGLE, 3.18[.125] TAIL, BOARD TO BOARD, MICRO-STRIP RoHS: Compliant 16 Partner Stock
  • 1 $280.6200
  • 4 $275.1300
  • 8 $272.4000
  • 12 $269.7100
  • 28 $268.3600
$268.3600 / $280.6200 Buy Now
DISTI # 5536297-9
Avnet Abacus Conn Backplane RCP 200 POS Solder RA Thru-Hole (Alt: 5536297-9) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Abacus - 0
Buy Now
DISTI # 5536297-9
IBS Electronics Conn Board to Board RCP 200 POS 1.27mm Solder RA Thru-Hole Box/Tube Min Qty: 4 Package Multiple: 1 16
  • 4 $275.3140
$275.3140 Buy Now
Master Electronics RECEPTACLE ASSEMBLY, RIGHT ANGLE, 3.18[.125] TAIL, BOARD TO BOARD, MICRO-STRIP RoHS: Compliant 16 Partner Stock
  • 1 $280.6200
  • 4 $275.1300
  • 8 $272.4000
  • 12 $269.7100
  • 28 $268.3600
$268.3600 / $280.6200 Buy Now

CAD Models for 5536297-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5536297-9 by TE Connectivity

5536297-9
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
41 Weeks
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
HOLE .125-.137
Body Breadth
0.315 inch
Body Depth
0.48 inch
Body Length
5.7 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
50 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
10.5A
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
5
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
10.5 A
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
1.25 mm
Termination Type
SOLDER
Total Number of Contacts
200
UL Flammability Code
94V-0
Want to compare parts?
  1. 5536297-9
    TE Connectivity
    M/S 200,RA,RC,125,30AU
    VS

Related Parts for 5536297-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5536297-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5536297-9 by TE Connectivity

  • Please alert me when 5536297-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5536297-9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5536297-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5536297-9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5536297-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5536297-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: