-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,RECPT,ENH.TYPE C,EUROCARD,L-FREE,5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4933
|
Newark | Din 41612 Conn Assy Recpt Enh.typ C Eurocard Pbf |Amp Te Connectivity 5536153-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$13.7400 | Buy Now |
DISTI #
19R2558
|
Newark | Assy, recpt, enh.type C, eurocard, l-Free,5 |Amp Te Connectivity 5536153-5 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0400 / $11.5400 | Buy Now |
DISTI #
A144384-ND
|
DigiKey | CONN DIN RCPT 128POS PCB GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
566 In Stock |
|
$13.3544 / $16.3300 | Buy Now |
DISTI #
5536153-5
|
Avnet Americas | Conn DIN 41612 F 128 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5536153-5) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$9.9377 / $11.9589 | Buy Now |
DISTI #
571-5536153-5
|
Mouser Electronics | DIN 41612 Connectors ASSY RECPT ENH.TYP C EUROCARD PBF 5 RoHS: Compliant | 0 |
|
$11.6600 / $12.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$8.9200 | Buy Now |
DISTI #
AMP5536153-5
|
Heilind Electronics | ASSYRECPTENH.TYPE CEUROCARDL-FREE5 | Americas - 0 in Stock |
|
$12.1728 / $12.5699 | Buy Now |
|
Onlinecomponents.com | ASSY,RECPT,ENH.TYPE C,EUROCARD,L-FREE,5 RoHS: Compliant | 0 |
|
$10.6600 / $29.2000 | Buy Now |
DISTI #
AMP5536153-5
|
Interstate Connecting Components | ASSYRECPTENH.TYPE CEUROCARDL-FREE5 | 0 |
|
$12.1728 / $12.5699 | Buy Now |
DISTI #
5536153-5
|
Avnet Abacus | (Alt: 5536153-5) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5536153-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5536153-5
TE Connectivity
ASSY,RECPT,ENH.TYPE C,EUROCARD,L-FREE,5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.625 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,X,Y | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 5536153-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5536153-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
536153-5 | 096 ENHNCD EURO RCPT ST ASSY | TE Connectivity | 5536153-5 vs 536153-5 |