Part Details for 5535-SL005 by Alpha Wire
Overview of 5535-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5535ES6#TRPBF | Analog Devices | Prec 600MHz to 7GHz, RF Detect | |
ADL5535-EVALZ | Analog Devices | Evaluation Board | |
ADL5535ARKZ-R7 | Analog Devices | IFA's 20 to 100MHZ, 15 dB Gain |
Price & Stock for 5535-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$2,154.1000 / $2,306.7300 | Buy Now |
DISTI #
5535-SL005
|
TME | Wire, Xtra Guard® 1, 5x16AWG, PVC, dark grey, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$1,989.1800 / $2,557.5100 | RFQ |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$2,154.1000 / $2,306.7300 | Buy Now |