Part Details for 5535 SL199 by Alpha Wire
Results Overview of 5535 SL199 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66925-535 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 70 Positions, 2.54mm (0.100in) Pitch | |
66925-535LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 70 Positions, 2.54mm (0.100in) Pitch | |
69155-350LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 50 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 5535 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6301
|
Newark | Xtra-Guard 1 /Bulk Ft /Ft |Alpha Wire 5535 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$25.5000 | Buy Now |
DISTI #
5535SL199-ND
|
DigiKey | CBL 5COND 16AWG SHLD 1000=1000' Min Qty: 1000 Lead time: 40 Weeks Container: Spool | Temporarily Out of Stock |
|
$23.4774 | Buy Now |