Part Details for 5534/BPA by NXP Semiconductors
Overview of 5534/BPA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5534/BPA
5534/BPA CAD Models
5534/BPA Part Data Attributes
|
5534/BPA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5534/BPA
NXP Semiconductors
IC OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Width | 7.62 mm |
Alternate Parts for 5534/BPA
This table gives cross-reference parts and alternative options found for 5534/BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5534/BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM5534AD/883B | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8, | Raytheon Semiconductor | 5534/BPA vs RM5534AD/883B |
SE5534AFE | IC OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | NXP Semiconductors | 5534/BPA vs SE5534AFE |
NJM5534D | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | 5534/BPA vs NJM5534D |
M38510/13101BPX | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | 5534/BPA vs M38510/13101BPX |
NE5534FE | IC OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, CDIP8, Operational Amplifier | NXP Semiconductors | 5534/BPA vs NE5534FE |
SE5534FE | IC OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | NXP Semiconductors | 5534/BPA vs SE5534FE |
M38510/13101BPA | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | QP Semiconductor | 5534/BPA vs M38510/13101BPA |
M38510/13101BPC | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | 5534/BPA vs M38510/13101BPC |