Part Details for 5533061-8 by TE Connectivity
Overview of 5533061-8 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5533061-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5533061-8
|
Avnet Americas | Conn Backplane HDR 165 POS Signal 2.54mm Signal Solder ST Thru-Hole - Rail/Tube (Alt: 5533061-8) Min Qty: 120 Package Multiple: 3 Container: Tube | 0 |
|
RFQ |
Part Details for 5533061-8
5533061-8 CAD Models
5533061-8 Part Data Attributes
|
5533061-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5533061-8
TE Connectivity
CONNECTOR, 165 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 165 |
Alternate Parts for 5533061-8
This table gives cross-reference parts and alternative options found for 5533061-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5533061-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC-H165-31P1-KR | Board Connector, 165 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | 5533061-8 vs HDC-H165-31P1-KR |
M55302/169B551 | Board Connector, 165 Contact(s), 3 Row(s), Male, Crimp Terminal | Amphenol Corporation | 5533061-8 vs M55302/169B551 |
5533061-8 | 165 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, LEAD FREE | TE's AMP | 5533061-8 vs 5533061-8 |
M55302/170B55Y2 | Board Connector, 165 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | 5533061-8 vs M55302/170B55Y2 |