5533-22CPB
Molex
Description: Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Overview of 5533-22CPB by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for 5533-22CPB by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5533-22CPB by Molex

5533-22CPB
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
22
UL Flammability Code
94V-0
Want to compare parts?
  1. 5533-22CPB
    Molex
    Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
    VS

Alternate Parts for 5533-22CPB

This table gives cross-reference parts and alternative options found for 5533-22CPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5533-22CPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6-1734506-0 CONNECTOR, 22 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE Connectivity 5533-22CPB vs 6-1734506-0
95801-122A0 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle Amphenol FCi 5533-22CPB vs 95801-122A0
87173-222 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 5533-22CPB vs 87173-222
61685-522 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 5533-22CPB vs 61685-522
90570-012 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 5533-22CPB vs 90570-012
ESQT-111-02-S-D-799 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc 5533-22CPB vs ESQT-111-02-S-D-799
95801-122B0 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, Amphenol Communications Solutions 5533-22CPB vs 95801-122B0
ESQT-111-02-G-D-475 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc 5533-22CPB vs ESQT-111-02-G-D-475
220F22Y8C Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT ATI Electronique & Interconnecxions 5533-22CPB vs 220F22Y8C
ESQT-111-03-L-D-325 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc 5533-22CPB vs ESQT-111-03-L-D-325

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5533-22CPB by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5533-22CPB by Molex

  • Please alert me when 5533-22CPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5533-22CPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5533-22CPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5533-22CPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5533-22CPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5533-22CPB by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: