-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2743
|
Newark | High Speed/Modular Connectors Pin Vert Hdi 4Row |Amp Te Connectivity 5532448-4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 493 |
|
$58.7300 | Buy Now |
DISTI #
42K7246
|
Newark | Assy, pin, vertical, hdi, lead-Free,4Row, w/O Rohs Compliant: Yes |Amp Te Connectivity 5532448-4 Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0700 / $52.8800 | Buy Now |
DISTI #
A144381-ND
|
DigiKey | CONN HEADER HD 140POS PCB Min Qty: 1 Lead time: 47 Weeks Container: Tube |
156 In Stock |
|
$52.1745 / $58.3400 | Buy Now |
DISTI #
5532448-4
|
Avnet Americas | Conn HDI PL 140 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5532448-4) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$47.9971 / $57.7592 | Buy Now |
DISTI #
571-5532448-4
|
Mouser Electronics | High Speed / Modular Connectors PIN VERT HDI 4ROW RoHS: Not Compliant | 0 |
|
$49.6000 | Order Now |
DISTI #
73776391
|
RS | ASSY, PIN, VERTICAL, HDI, LEAD-FRE, PCB Headers and Receptacles | TE Connectivity 5532448-4 Min Qty: 175 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$65.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 175 Lead time: 45 Weeks Container: Tube | 0Tube |
|
$47.8600 | Buy Now |
DISTI #
AMP5532448-4
|
Heilind Electronics | ASSY,PIN,VERTICAL,HDI,LEAD-FRE | Americas - 0 in Stock |
|
$59.8170 | Buy Now |
|
Onlinecomponents.com | ASSY,PIN,VERTICAL,HDI,LEAD-FRE RoHS: Compliant |
518 In Stock |
|
$33.9500 / $50.9800 | Buy Now |
DISTI #
65673272
|
Verical | Conn HDI PL 140 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 315 |
|
$46.1900 / $58.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5532448-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5532448-4
TE Connectivity
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.461 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |