-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2741
|
Newark | High Speed/Modular Conn Assy,pin,vertical |Amp Te Connectivity 5532436-6 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$46.6600 | Buy Now |
DISTI #
2266-5532436-6-ND
|
DigiKey | CONN HEADER HD 180POS PCB Min Qty: 4 Lead time: 47 Weeks Container: Box MARKETPLACE PRODUCT |
142 In Stock |
|
$45.6800 / $49.3300 | Buy Now |
DISTI #
5532436-6-ND
|
DigiKey | CONN HEADER HD 180POS PCB Min Qty: 4 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.7496 | Buy Now |
DISTI #
5532436-6
|
Avnet Americas | Conn HDI PL 180 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5532436-6) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$38.1444 / $45.9025 | Buy Now |
DISTI #
571-5532436-6
|
Mouser Electronics | High Speed / Modular Connectors ASSY,PIN,VERTICAL HDI,4ROW,W/O RoHS: Compliant | 0 |
|
$43.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 4 Container: Tube | 0Tube |
|
$38.0400 | Buy Now |
DISTI #
AMP5532436-6
|
Heilind Electronics | ASSYPINVERTICALHDILEAD-FRE | Americas - 0 in Stock |
|
$47.5378 / $48.2474 | Buy Now |
|
Onlinecomponents.com | ASSY,PIN,VERTICAL,HDI,LEAD-FRE RoHS: Compliant |
158 In Stock |
|
$35.5800 / $47.9900 | Buy Now |
DISTI #
11590860
|
Verical | Conn HDI PL 180 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 4 Package Multiple: 4 | Americas - 140 |
|
$42.8400 / $46.2600 | Buy Now |
DISTI #
51489534
|
Verical | Conn HDI PL 180 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 4 Package Multiple: 4 Date Code: 1311 | Americas - 16 |
|
$56.6708 / $60.7468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5532436-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5532436-6
TE Connectivity
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.58 inch | |
Body Depth | 0.461 inch | |
Body Length | 5.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 180 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0278 N |