Part Details for 5532212100F by Dialight
Overview of 5532212100F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for 5532212100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-3134-ND
|
DigiKey | LED CBI 3MM BI-LVL GRN/RED RA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
223 In Stock |
|
$0.6018 / $1.9100 | Buy Now |
DISTI #
553-2212-100F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5900 / $0.6500 | Buy Now |
Part Details for 5532212100F
5532212100F CAD Models
5532212100F Part Data Attributes
|
5532212100F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5532212100F
Dialight
Dual Color LED Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) |