Part Details for 5531105 (ALTERNATE: TMC 42-01-6.0A) by Phoenix Contact
Overview of 5531105 (ALTERNATE: TMC 42-01-6.0A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5531105 (ALTERNATE: TMC 42-01-6.0A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70251557
|
RS | Circuit Breaker Thermal-Magnetic DIN Rail Mount 1 Pole 6A UL1077 TMC 42 Series | Phoenix Contact 5531105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$52.5400 / $65.6800 | Buy Now |