Part Details for 5531082 by Phoenix Contact
Results Overview of 5531082 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5531082 Information
5531082 by Phoenix Contact is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 5531082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7013-ND
|
DigiKey | CIR BRKR THRMMAG 5A 250VAC 80VDC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8 In Stock |
|
$57.3600 | Buy Now |
DISTI #
651-5531082
|
Mouser Electronics | Circuit Breakers THERMO CB 5.0A RoHS: Compliant | 25 |
|
$57.3600 / $65.6400 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal Magnetic - 1Pole - 5A - 250VAC/80VDC. RoHS: Compliant |
28 In Stock 25 Factory Stock |
|
$57.3600 | Buy Now |
DISTI #
5531082
|
TTI | Circuit Breakers THERMO CB 5.0A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$57.3600 / $62.6700 | Buy Now |
DISTI #
000000000000053238
|
Sager | Circuit Breakers THERMO CB 5.0A Min Qty: 1 | 0 |
|
$59.0400 / $77.2100 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal Magnetic - 1Pole - 5A - 250VAC/80VDC. RoHS: Compliant |
28 In Stock 25 Factory Stock |
|
$57.3600 | Buy Now |
Part Details for 5531082
5531082 CAD Models
5531082 Part Data Attributes
|
5531082
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5531082
Phoenix Contact
THERMOMAGNETIC CIRCUIT BREAKER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Actuator Type | PUSH BUTTON | |
Blow Characteristic | MEDIUM | |
Body Breadth | 12.5 mm | |
Body Height | 68.5 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TEASE-FREE AND TRIP-FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSSION/MOISTURE RESISTANT;IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |