-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SEC II 15 POS 100C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1165
|
Newark | Card Edge Conn, Dual Side, 30Pos, Th Rohs Compliant: Yes |Amp Te Connectivity 5530843-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 703 |
|
$2.3100 / $3.1600 | Buy Now |
DISTI #
77M1924
|
Newark | Card Edge Conn, Dual Side, 30Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.85Mm, No. Of Contacts:30 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Amp Te Connectivity 5530843-2 Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 | Buy Now |
DISTI #
A31715-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.100 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16295 In Stock |
|
$1.7587 / $2.9300 | Buy Now |
DISTI #
5530843-2
|
Avnet Americas | Conn Card Edge SKT 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5530843-2) RoHS: Compliant Min Qty: 648 Package Multiple: 648 Lead time: 12 Weeks, 2 Days Container: Bulk | 11016 Factory Stock |
|
$1.5566 / $1.8732 | Buy Now |
DISTI #
571-5530843-2
|
Mouser Electronics | Standard Card Edge Connectors CONN SEC II 30POS 100C/L RoHS: Compliant | 927 |
|
$1.8900 / $2.9300 | Buy Now |
|
Future Electronics | CONN SEC II 30 POS 100C/L RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 216 Container: Tray | 0Tray |
|
$1.5800 / $1.6600 | Buy Now |
|
Future Electronics | CONN SEC II 30 POS 100C/L RoHS: Compliant pbFree: Yes Min Qty: 648 Package Multiple: 648 Container: Box | 0Box |
|
$1.5800 | Buy Now |
|
Future Electronics | CONN SEC II 30 POS 100C/L RoHS: Compliant pbFree: Yes Min Qty: 648 Package Multiple: 216 Container: Box | 0Box |
|
$1.5800 / $1.6200 | Buy Now |
|
Future Electronics | CONN SEC II 30 POS 100C/L RoHS: Compliant pbFree: Yes Min Qty: 648 Package Multiple: 648 Container: Box | 0Box |
|
$1.5800 / $1.6200 | Buy Now |
DISTI #
AMP5530843-2
|
Heilind Electronics | CONN SEC II 15 POS 100C/L | Americas - 0 in Stock |
|
$1.9399 / $1.9987 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5530843-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5530843-2
TE Connectivity
CONN SEC II 15 POS 100C/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | |
Body Breadth | 0.368 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.76 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.191 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3336 N |