Part Details for 553050 by OptiFuse
Overview of 553050 by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.6900 / $66.6000 | Buy Now |
DISTI #
553050
|
Relay Specialties | Automotive CB - MarinePush to Reset, 48V 50A Min Qty: 1 | 0 |
|
RFQ |