Part Details for 5530223410F by Dialight
Results Overview of 5530223410F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5530223410F Information
5530223410F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 5530223410F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5530223410F-ND
|
DigiKey | LED CBI BI-LVL GRN/YELLOW RA Min Qty: 700 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0684 | Buy Now |
DISTI #
553-0223-410F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9700 / $0.9900 | Buy Now |
Part Details for 5530223410F
5530223410F CAD Models
5530223410F Part Data Attributes
|
5530223410F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5530223410F
Dialight
Dual Color LED Array
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green/Yellow | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.0016 cd | |
Number of LEDs in Array | 2 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) |