Part Details for 5530-MMS by NOSHOK Inc
Overview of 5530-MMS by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1555-302 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302MXC | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 5530-MMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X7954
|
Newark | Soft Seat, Flange X Flange, 316 Stainless Steel, 0.375" Orifice 5 Manifold Valve |Noshok 5530-MMS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$665.8500 | Buy Now |
DISTI #
74744865
|
RS | Manifold, 5 valve, soft seat, flange X flange, 316 ss, 0.375" orifice | NOSHOK 5530-MMS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$605.2600 / $672.5100 | RFQ |