There are no models available for this part yet.
Overview of 553-71044 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-104-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 40 Positions ,2.54mm (0.100in) Pitch, | |
77317-104-48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 48 Positions ,2.54mm (0.100in) Pitch, | |
77317-104-44LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 44 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 553-71044 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TULT24-8DS-2X25-WH
|
TME | Heat shrink markers, 25mm, white, thin walled, Temp: -55÷135°C Min Qty: 1 | 0 |
|
$426.0900 / $528.9500 | RFQ |