Part Details for 553-50066 by HellermannTyton
Overview of 553-50066 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51750-066LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 24S 3P Vertical Receptacle. |
Price & Stock for 553-50066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-50066-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHT 1000BX Min Qty: 24 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$285.9808 | Buy Now |
DISTI #
329-55350066
|
Mouser Electronics | Wire Labels & Markers 553-50066 .375 9.52MM 1000/BX RoHS: Compliant | 0 |
|
$281.7300 / $282.2500 | Order Now |
DISTI #
70400275
|
RS | Heat Shrink Labels, 0.375"3-Slit Single Sided, Polyolefin, White, 1000/BX | HellermannTyton 553-50066 RoHS: Compliant Min Qty: 24 Package Multiple: 1000 Container: Box | 0 |
|
$348.0400 | RFQ |
|
Onlinecomponents.com | ShrinkTrak Labels - 1-Sided - 4-Slit - 0.38" (9.52mm) - PO-X - White - 1000/box RoHS: Compliant | 0 |
|
$252.8700 / $692.6000 | Buy Now |
DISTI #
000000000002290248
|
Sager | Wire Labels & Markers 553-50066 .375 9.52MM 1000/BX Min Qty: 1 | 0 |
|
$355.6700 / $386.3300 | Buy Now |