Part Details for 553-2233-306 by Dialight
Overview of 553-2233-306 by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-333ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for 553-2233-306
553-2233-306 CAD Models
553-2233-306 Part Data Attributes
|
553-2233-306
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-2233-306
Dialight
Single Color LED Array, Yellow, Nondiffused, T-1, 3mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 12 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Min | 0.012 cd | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 12 | |
Number of LEDs in Array | 12 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for 553-2233-306
This table gives cross-reference parts and alternative options found for 553-2233-306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-2233-306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-2233-110F | Single Color LED Array, Yellow, Tinted Nondiffused, T-1, 3mm, | Dialight | 553-2233-306 vs 553-2233-110F |
553-2233F | Single Color LED Array, Yellow, Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-2233-306 vs 553-2233F |
553-2233-200 | Single Color LED Array, Yellow, Nondiffused, T-1, 3mm | Dialight | 553-2233-306 vs 553-2233-200 |
553-2233-110 | Single Color LED Array, Yellow, Tinted Nondiffused, T-1, 3mm | Dialight | 553-2233-306 vs 553-2233-110 |
553-2233-306F | Single Color LED Array, Yellow, Nondiffused, T-1, 3mm, | Dialight | 553-2233-306 vs 553-2233-306F |
553-2233-100 | Single Color LED Array, Yellow, Tinted Nondiffused, T-1, 3mm | Dialight | 553-2233-306 vs 553-2233-100 |
553-2233-300 | Single Color LED Array, Yellow, T-1, 3mm | Dialight | 553-2233-306 vs 553-2233-300 |
553-2233-300F | Single Color LED Array, Yellow, Tinted Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-2233-306 vs 553-2233-300F |