Part Details for 553-2223-802F by Dialight
Overview of 553-2223-802F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
RFS1412-223KE | Coilcraft Inc | General Purpose Inductor | |
LPR4012-223BML | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 553-2223-802F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2674
|
Newark | Cbi 3Mm Bi-Level Bcklght G-Y Rohs Compliant: Yes |Dialight 553-2223-802F RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.3000 | Buy Now |
DISTI #
645-553-2223-802F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM BI-LEVEL BCK RoHS: Compliant | 0 |
|
$1.1200 / $1.1500 | Order Now |
DISTI #
73849853
|
RS | LED, CBI, Green - Yellow, 3 millimeter, bi-level, backlight, 553 Series | Dialight 553-2223-802F RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |
DISTI #
553-2223-802F
|
TTI | LED Circuit Board Indicators CBI 3MM BI-LEVEL BCK RoHS: Compliant pbFree: Pb-Free Min Qty: 650 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.1100 / $1.1300 | Buy Now |
DISTI #
000000000001270663
|
Sager | LED Circuit Board Indicators CBI 3MM BI-LEVEL BCK Min Qty: 650 | 0 |
|
$1.1100 / $1.1900 | Buy Now |