Part Details for 553-2221-110F by Dialight
Overview of 553-2221-110F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4012-221NEB | Coilcraft Inc | General Purpose Inductor, | |
XFL3012-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3012-221MEC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 553-2221-110F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2642
|
Newark | Cbi 3Mm Bi-Level Bklit G-R Rohs Compliant: Yes |Dialight 553-2221-110F RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1700 | Buy Now |
DISTI #
645-553-2221-110F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM BI-LEVEL BKL RoHS: Compliant | 0 |
|
$0.9710 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.9620 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Red 565nm/635nm Bulk RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
DISTI #
553-2221-110F
|
TTI | LED Circuit Board Indicators CBI 3MM BI-LEVEL BKL RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9600 | Buy Now |
DISTI #
000000000001270633
|
Sager | LED Circuit Board Indicators CBI 3MM BI-LEVEL BKL Min Qty: 700 | 0 |
|
$1.0000 / $1.0700 | Buy Now |