Part Details for 553-0741F by Dialight
Overview of 553-0741F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-0741F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2594
|
Newark | 3Mm Bi-Level Cbi Rohs Compliant: Yes |Dialight 553-0741F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 255 |
|
$1.5100 / $1.7800 | Buy Now |
DISTI #
645-553-0741F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 303 |
|
$1.2300 / $3.1400 | Buy Now |
DISTI #
74766657
|
RS | Circuit board indicator, 3MM, BI-LEVEL | Dialight 553-0741F RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5770 | RFQ |
|
Future Electronics | 553 Series Yellow-Green/Red-Green 3 mm 80° Diffused LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 100Bag |
|
$1.2600 / $1.4300 | Buy Now |
|
Future Electronics | 553 Series Yellow-Green/Red-Green 3 mm 80° Diffused LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$1.3700 / $1.5600 | Buy Now |
|
Onlinecomponents.com | 553 Series 3 mm Bi-Level CBI Y/G, R/G RoHS: Compliant |
617 Partner Stock |
|
$1.2500 / $1.8300 | Buy Now |
DISTI #
20228567
|
Verical | LED Bi-Level Bi-Color Green/Yellow/Green/Red 565nm/585nm/565nm/635nm 4-Pin Bulk RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 617 |
|
$1.3000 / $1.4000 | Buy Now |
DISTI #
553-0741F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.2200 / $1.3600 | Buy Now |
DISTI #
000000000001270590
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 550 | 0 |
|
$1.3400 / $1.4400 | Buy Now |
|
Master Electronics | 553 Series 3 mm Bi-Level CBI Y/G, R/G RoHS: Compliant |
617 Partner Stock |
|
$1.2500 / $1.8300 | Buy Now |
Part Details for 553-0741F
553-0741F CAD Models
553-0741F Part Data Attributes
|
553-0741F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0741F
Dialight
Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/YELLOW/GREEN | |
Configuration | 2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.7/10.0/4.3/6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565/585/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 553-0741F
This table gives cross-reference parts and alternative options found for 553-0741F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0741F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
553-0714F | Dialight | $1.9740 | Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | 553-0741F vs 553-0714F |