553-0711-006
Dialight
Description: Dual Color LED Array, Red/green, T-1, 3mm

Overview of 553-0711-006 by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 553-0711-006 by Dialight
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 553-0711-006 by Dialight

553-0711-006
Dialight
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALIGHT CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
RED/GREEN
Color@Wavelength
Green/Red
Configuration
12 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.045 A
Forward Voltage-Max
2 V
JESD-609 Code
e0
Luminous Intensity-Min
0.005 cd
Luminous Intensity-Nom
4.7/10.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
12
Number of LEDs in Array
12
Number of Terminals
24
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
DUAL COLOR LED ARRAY
Overall Height
10.67 mm
Packing Method
BULK
Peak Wavelength
635/565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
Want to compare parts?
  1. 553-0711-006
    Dialight
    Dual Color LED Array, Red/green, T-1, 3mm
    VS

Alternate Parts for 553-0711-006

This table gives cross-reference parts and alternative options found for 553-0711-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0711-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
553-0711-016 Dual Color LED Array, Red/green, T-1, 3mm, 24 PINS Dialight 553-0711-006 vs 553-0711-016
553-0711-216 Dual Color LED Array, Red/green, T-1, 3mm, 24 PINS Dialight 553-0711-006 vs 553-0711-216
Part Number Description Manufacturer Compare
553-0711-016 Dual Color LED Array, Red/green, T-1, 3mm, 24 PINS Dialight 553-0711-006 vs 553-0711-016
553-0711-216 Dual Color LED Array, Red/green, T-1, 3mm, 24 PINS Dialight 553-0711-006 vs 553-0711-216

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 553-0711-006 by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 553-0711-006 by Dialight

  • Please alert me when 553-0711-006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 553-0711-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 553-0711-006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 553-0711-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 553-0711-006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 553-0711-006 by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: