Part Details for 553-0711-003F by Dialight
Overview of 553-0711-003F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-0711-003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4653
|
Newark | 3Mm Bi-Level X 3 Cbi R/G-R/G Rohs Compliant: Yes |Dialight 553-0711-003F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$5.2300 | Buy Now |
DISTI #
30K2531
|
Newark | 3Mm Bi-Level X 3 Cbi R/G-R/G Rohs Compliant: Yes |Dialight 553-0711-003F Min Qty: 195 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $4.8300 | Buy Now |
DISTI #
2266-553-0711-003F-ND
|
DigiKey | LED CBI 3MM BI-LVL X 3 R/G Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
117 In Stock |
|
$5.6200 / $7.1100 | Buy Now |
DISTI #
645-553-0711-003F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$4.2200 / $4.8100 | Order Now |
DISTI #
73849902
|
RS | LED, CBI, Red / Green - Red / Green, 3 mm, bi-level X 3, 553 Series | Dialight 553-0711-003F RoHS: Compliant Min Qty: 195 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 39 Container: Bag | 0Bag |
|
$4.1300 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Red 565nm/635nm 24-Pin Bulk RoHS: Compliant |
117 Partner Stock |
|
$4.1400 / $5.0900 | Buy Now |
DISTI #
553-0711-003F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 195 Package Multiple: 195 Container: Bulk | Americas - 0 |
|
$4.1300 | Buy Now |
DISTI #
Dialight Corp. 553-0711-003F
|
PEI Genesis | 3MM BI-LEVEL X 3 CBI R/G-R/G | 117 |
|
Buy Now | |
DISTI #
000000000001270521
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 195 | 0 |
|
$4.3100 / $4.6100 | Buy Now |
Part Details for 553-0711-003F
553-0711-003F CAD Models
553-0711-003F Part Data Attributes:
|
553-0711-003F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0711-003F
Dialight
Dual Color LED Array, Red/green, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN | |
Configuration | 6 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.045 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 4.7/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 10.67 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 553-0711-003F
This table gives cross-reference parts and alternative options found for 553-0711-003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0711-003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0711-306 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-003F vs 553-0711-306 |
553-0711-300 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-003F vs 553-0711-300 |
553-0711-316 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-003F vs 553-0711-316 |
553-0711-010 | Dual Color LED Array, Red/green, Clear Diffused, T-1, 3mm, PLASTIC PACKAGE-4 | Dialight | 553-0711-003F vs 553-0711-010 |
553-0711-210F | Dual Color LED Array, Red/green, Diffused White, T-1, 3mm, PLASTIC PACKAGE-4 | Dialight | 553-0711-003F vs 553-0711-210F |
553-0711-010F | Dual Color LED Array, Red/green, Clear Diffused, T-1, 3mm, PLASTIC PACKAGE-4 | Dialight | 553-0711-003F vs 553-0711-010F |
553-0711-002 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-003F vs 553-0711-002 |
553-0711-002F | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-003F vs 553-0711-002F |
553-0711-310 | Dual Color LED Array, Red/green, T-1, 3mm, 4 PIN | Dialight | 553-0711-003F vs 553-0711-310 |
553-0711-400 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-003F vs 553-0711-400 |