Part Details for 553-0701F by Dialight
Overview of 553-0701F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7600701FA | Texas Instruments | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 |
Price & Stock for 553-0701F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4642
|
Newark | Led Circuit Board Indicators Bi-Level Cbi Rohs Compliant: Yes |Dialight 553-0701F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4035 |
|
$1.2900 / $2.6500 | Buy Now |
DISTI #
30K2518
|
Newark | 3Mm Bi-Level Cbi Rohs Compliant: Yes |Dialight 553-0701F RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1700 | Buy Now |
DISTI #
645-553-0701F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$0.9370 / $2.5700 | Order Now |
DISTI #
74766215
|
RS | Circuit board indicator, 3MM, BI-LEVEL | Dialight 553-0701F RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 | RFQ |
|
Future Electronics | Blank / Red/Green 4.7/10mcd 2/2.1V Bi-Level Bi-Color LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.9620 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk RoHS: Compliant |
4035 Partner Stock |
|
$1.2800 / $2.1300 | Buy Now |
DISTI #
553-0701F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9100 / $1.0800 | Buy Now |
DISTI #
000000000001270515
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 700 | 0 |
|
$1.0000 / $1.0700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5245 |
|
RFQ | |
|
Master Electronics | LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk RoHS: Compliant |
4035 Partner Stock |
|
$1.2800 / $2.1300 | Buy Now |
Part Details for 553-0701F
553-0701F CAD Models
553-0701F Part Data Attributes
|
553-0701F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0701F
Dialight
Dual Color LED, Red/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.7/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |