Part Details for 553-0333F by Dialight
Overview of 553-0333F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Automotive
Price & Stock for 553-0333F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2506
|
Newark | Indicator, Led Pcb, 2-Led, 3Mm, Yellow, 5V, Led Color:Yellow, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:12.6Mcd, Forward Voltage:5V, Viewing Angle:60°, Width:4.32Mmrohs Compliant: Yes |Dialight 553-0333F RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
645-553-0333F
|
Mouser Electronics | LED Circuit Board Indicators YELLOW DIFFUSED 5 VOLT RoHS: Compliant | 485 |
|
$1.0000 / $2.7000 | Buy Now |
DISTI #
70081762
|
RS | LED Circuit Board Indicator 3mm Bi-Level Yellow Diffused Tint Angl 60deg 13 mcd | Dialight 553-0333F RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
Future Electronics | 553 Series Yellow 3 mm 60° 12.6 mcd 10 mA 5 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.0300 / $1.1800 | Buy Now |
|
Onlinecomponents.com | LED Low-Power Bi-Level Uni-Color Yellow 585nm 2.1V 4-Pin Bulk RoHS: Compliant |
1050 In Stock |
|
$0.9840 / $1.6290 | Buy Now |
DISTI #
553-0333F
|
TTI | LED Circuit Board Indicators YELLOW DIFFUSED 5 VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 550 In Stock |
|
$0.9700 / $1.4600 | Buy Now |
DISTI #
000000000001270503
|
Sager | LED Circuit Board Indicators YELLOW DIFFUSED 5 VOLT Min Qty: 650 | 0 |
|
$1.0700 / $1.1500 | Buy Now |
|
Master Electronics | LED Low-Power Bi-Level Uni-Color Yellow 585nm 2.1V 4-Pin Bulk RoHS: Compliant |
1050 In Stock |
|
$0.9840 / $1.6290 | Buy Now |
Part Details for 553-0333F
553-0333F CAD Models
553-0333F Part Data Attributes
|
553-0333F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0333F
Dialight
Single Color LED Array, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 7.5 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.0015 cd | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 553-0333F
This table gives cross-reference parts and alternative options found for 553-0333F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0333F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0333-200F | Single Color LED Array, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-0333F vs 553-0333-200F |
553-0333-306F | Single Color LED Array, Yellow, T-1, 3mm, | Dialight | 553-0333F vs 553-0333-306F |
553-0333-300 | Single Color LED Array, Yellow, T-1, 3mm | Dialight | 553-0333F vs 553-0333-300 |
553-0333-300F | Single Color LED Array, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-0333F vs 553-0333-300F |
553-0333 | Single Color LED Array, Yellow, T-1, 3mm | Dialight | 553-0333F vs 553-0333 |
553-0333-200 | Single Color LED Array, Yellow, Diffused, T-1, 3mm | Dialight | 553-0333F vs 553-0333-200 |