Part Details for 553-0322-400F by Dialight
Results Overview of 553-0322-400F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
553-0322-400F Information
553-0322-400F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR34400F | Amphenol Communications Solutions | Rugged Modular Jack 11, Input Output Connector, IP67, Vertical on PCB, 4 Position, no LED, Tail length 2.54mm, Unified Thread | |
10137785-032231LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Gold Flash plating, Black Color, 3 Positions, GW Compatible, with Post, Tray packing. | |
10136646-03224LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Black Color, 3 Positions, Non GW Compatible, with Posts, Tray packing. |
Price & Stock for 553-0322-400F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4595
|
Newark | Led Circuit Board Indicators Bi-Level Din Rohs Compliant: Yes |Dialight 553-0322-400F RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$1.7600 | Buy Now |
DISTI #
30K2496
|
Newark | Multi-Element Led Light Source, green, right Angle Rohs Compliant: Yes |Dialight 553-0322-400F RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.2600 | Buy Now |
DISTI #
645-553-0322-400F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level DIN RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
DISTI #
V99:2348_06692847
|
Arrow Electronics | LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1649 | Americas - 700 |
|
$0.4111 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 50 Lead time: 10 Weeks Container: Bag |
0 Bag |
|
$1.0600 / $1.0700 | Buy Now |
|
Onlinecomponents.com | 553 Series 3 mm Bi-Level CBI DIN Housing with Guides G,G 5 Volt RoHS: Compliant |
450 Partner Stock |
|
$1.0900 / $1.6600 | Buy Now |
DISTI #
25856022
|
Verical | LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1649 | Americas - 700 |
|
$0.4111 | Buy Now |
DISTI #
36328486
|
Verical | LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 450 |
|
$1.3000 / $1.5200 | Buy Now |
DISTI #
553-0322-400F
|
TTI | LED Circuit Board Indicators Bi-Level DIN RoHS: Compliant pbFree: Pb-Free Min Qty: 650 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.0600 | Buy Now |
DISTI #
000000000001270487
|
Sager | LED Circuit Board Indicators Bi-Level DIN Min Qty: 650 | 0 |
|
$1.0700 / $1.1500 | Buy Now |
Part Details for 553-0322-400F
553-0322-400F CAD Models
553-0322-400F Part Data Attributes
|
553-0322-400F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0322-400F
Dialight
Single Color LED Array, Green, T-1, 3mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 5 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.008 cd | |
Luminous Intensity-Nom | 19.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10.08 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 553-0322-400F
This table gives cross-reference parts and alternative options found for 553-0322-400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0322-400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
553-0322-400 | Dialight | Check for Price | Single Color LED Array, Green, T-1, 3mm | 553-0322-400F vs 553-0322-400 |
553-0322-004 | Dialight | Check for Price | Single Color LED Array, Green, T-1, 3mm | 553-0322-400F vs 553-0322-004 |