Part Details for 553-0223-802F by Dialight
Overview of 553-0223-802F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. | |
LPS3010-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD |
Price & Stock for 553-0223-802F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2434
|
Newark | 3Mm Bi-Level Cbi Rohs Compliant: Yes |Dialight 553-0223-802F RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8110 / $0.9890 | Buy Now |
DISTI #
645-553-0223-802F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$0.7900 / $0.8430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 50 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.7570 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7890 / $1.1500 | Buy Now |
DISTI #
553-0223-802F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8000 | Buy Now |
DISTI #
000000000001270426
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 900 | 0 |
|
$0.7897 / $0.8460 | Buy Now |