Part Details for 553-0222-210F by Dialight
Overview of 553-0222-210F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-0222-210F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4447
|
Newark | Cbi 3Mm Bi-Level 2Ma Din G-G Rohs Compliant: Yes |Dialight 553-0222-210F Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 916 |
|
$1.2200 | Buy Now |
DISTI #
30K2405
|
Newark | Cbi 3Mm Bi-Level 2Ma Din G-G Rohs Compliant: Yes |Dialight 553-0222-210F Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1700 | Buy Now |
DISTI #
2266-553-0222-210F-ND
|
DigiKey | LED CBI 3MM BI-LEVEL Min Qty: 65 Container: Bulk MARKETPLACE PRODUCT |
916 In Stock |
|
$1.0300 / $1.1200 | Buy Now |
DISTI #
645-553-0222-210F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM BI-LEVEL 2MA RoHS: Compliant | 0 |
|
$0.9890 / $1.0300 | Order Now |
DISTI #
73849875
|
RS | LED, CBI, Green - Green, 3 millimeter, bi-level, 2 MA DIN, 553 Series | Dialight 553-0222-210F RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.9620 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk RoHS: Compliant |
916 Partner Stock |
|
$1.0200 / $1.5600 | Buy Now |
DISTI #
61758968
|
Verical | LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 916 |
|
$0.9700 / $1.0200 | Buy Now |
DISTI #
553-0222-210F
|
TTI | LED Circuit Board Indicators CBI 3MM BI-LEVEL 2MA RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9400 / $1.0200 | Buy Now |
DISTI #
553-0222-210F
|
IBS Electronics | LED, CBI, Green - Green, 3 millimeter, bi-level, 2 MA DIN, 553 Series | Dialight 553-0222-210F Min Qty: 65 Package Multiple: 1 | 916 |
|
$1.0355 / $1.0680 | Buy Now |
Part Details for 553-0222-210F
553-0222-210F CAD Models
553-0222-210F Part Data Attributes
|
553-0222-210F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0222-210F
Dialight
Single Color LED Array, Green, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.007 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 553-0222-210F
This table gives cross-reference parts and alternative options found for 553-0222-210F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0222-210F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0222-006F | Single Color LED Array, Green, T-1, 3mm, | Dialight | 553-0222-210F vs 553-0222-006F |
553-0222-004F | Single Color LED Array, Green, T-1, 3mm, | Dialight | 553-0222-210F vs 553-0222-004F |
553-0222-410 | Single Color LED Array, Green, T-1, 3mm, 4 PIN | Dialight | 553-0222-210F vs 553-0222-410 |
553-0222 | Single Color LED Array, Green, T-1, 3mm | Dialight | 553-0222-210F vs 553-0222 |
553-0222-200F | Single Color LED Array, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-0222-210F vs 553-0222-200F |
553-0222-204F | Single Color LED Array, Green, T-1, 3mm, 24 PINS | Dialight | 553-0222-210F vs 553-0222-204F |
553-0222-210 | Single Color LED Array, Green, T-1, 3mm, | Dialight | 553-0222-210F vs 553-0222-210 |
553-0222-300 | Single Color LED Array, Green, T-1, 3mm, | Dialight | 553-0222-210F vs 553-0222-300 |
553-0222-004 | Single Color LED Array, Green, T-1, 3mm, | Dialight | 553-0222-210F vs 553-0222-004 |
553-0222-003 | Single Color LED Array, Green, T-1, 3mm, | Dialight | 553-0222-210F vs 553-0222-003 |