-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Orange, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4326
|
Newark | Led Circuit Board Indicators Bi-Level Cbi Rohs Compliant: Yes |Dialight 553-0177F RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.1100 | Buy Now |
DISTI #
645-553-0177F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 724 |
|
$0.8600 / $2.2300 | Buy Now |
DISTI #
74766167
|
RS | Circuit board indicator, 3MM BI LEVEL | Dialight 553-0177F RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 | RFQ |
|
Future Electronics | LED CBI 3MM BI-LVL ORN/ORN DIFF RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.8770 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Orange 600nm 4-Pin Bulk RoHS: Compliant |
100 Partner Stock |
|
$0.9320 / $1.4000 | Buy Now |
DISTI #
36328048
|
Verical | LED Bi-Level Uni-Color Orange 600nm 4-Pin Bulk RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 100 |
|
$0.9100 | Buy Now |
DISTI #
553-0177F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8400 / $1.0100 | Buy Now |
DISTI #
000000000001270334
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 800 | 0 |
|
$0.9146 / $0.9799 | Buy Now |
|
Master Electronics | LED Bi-Level Uni-Color Orange 600nm 4-Pin Bulk RoHS: Compliant |
100 Partner Stock |
|
$0.9320 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553-0177F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0177F
Dialight
Single Color LED Array, Orange, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.0065 cd | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 600 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for 553-0177F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0177F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0177-400F | Single Color LED Array, Orange, Diffused, T-1, 3mm, | Dialight | 553-0177F vs 553-0177-400F |
553-0177-400 | Single Color LED Array, Orange, Diffused, T-1, 3mm | Dialight | 553-0177F vs 553-0177-400 |
553-0177-306 | Single Color LED Array, Orange, T-1, 3mm | Dialight | 553-0177F vs 553-0177-306 |
553-0177-005F | Single Color LED Array, Orange, T-1, 3mm, | Dialight | 553-0177F vs 553-0177-005F |
553-0177-306F | Single Color LED Array, Orange, T-1, 3mm, | Dialight | 553-0177F vs 553-0177-306F |