Part Details for 553-0132-810F by Dialight
Overview of 553-0132-810F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-222MXC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
LPO6013-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for 553-0132-810F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2295
|
Newark | Cbi 3Mm Bi-Level Y-G Rohs Compliant: Yes |Dialight 553-0132-810F RoHS: Compliant Min Qty: 751 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 / $1.0700 | Buy Now |
DISTI #
645-553-0132-810F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM BI-LEVEL Y-G RoHS: Compliant | 0 |
|
$0.9290 / $0.9370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 751 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.8770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9130 / $1.3300 | Buy Now |
DISTI #
553-0132-810F
|
TTI | LED Circuit Board Indicators CBI 3MM BI-LEVEL Y-G RoHS: Compliant pbFree: Pb-Free Min Qty: 751 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9100 | Buy Now |
DISTI #
000000000001270291
|
Sager | LED Circuit Board Indicators CBI 3MM BI-LEVEL Y-G Min Qty: 751 | 0 |
|
$0.9146 / $0.9799 | Buy Now |