Part Details for 553-0132-300 by Dialight
Overview of 553-0132-300 by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-222MXC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
LPO6013-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for 553-0132-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Yellow 563nm/585nm 4-Pin Bulk | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 8731 |
|
$0.6930 / $2.1000 | Buy Now |
|
Quest Components | DUAL COLOR LED ARRAY | 4007 |
|
$0.7700 / $2.8000 | Buy Now |
|
Quest Components | DUAL COLOR LED ARRAY | 2822 |
|
$1.3200 / $3.5200 | Buy Now |
|
Quest Components | DUAL COLOR LED ARRAY | 310 |
|
$0.9450 / $1.7500 | Buy Now |