Part Details for 553-0111-400 by Dialight
Overview of 553-0111-400 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
PL140-111LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 553-0111-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Bi-Level Uni-Color Red 635nm 4-Pin | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 553-0111-400
553-0111-400 CAD Models
553-0111-400 Part Data Attributes
|
553-0111-400
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0111-400
Dialight
Single Color LED Array, Red, Diffused, T-1, 3mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.01 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10.08 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 553-0111-400
This table gives cross-reference parts and alternative options found for 553-0111-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0111-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
553-0111-400F | Dialight | $1.2697 | Single Color LED Array, Red, Diffused, T-1, 3mm, | 553-0111-400 vs 553-0111-400F |
553-0111-005F | Dialight | $5.3060 | Single Color LED Array, Red, T-1, 3mm, | 553-0111-400 vs 553-0111-005F |
553-0111-200 | Dialight | Check for Price | Single Color LED Array, Red, Diffused, T-1, 3mm, | 553-0111-400 vs 553-0111-200 |
553-0111-300F | Dialight | $1.0000 | Single Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | 553-0111-400 vs 553-0111-300F |
553-0111-306F | Dialight | $6.4183 | Single Color LED Array, Red, T-1, 3mm, | 553-0111-400 vs 553-0111-306F |
553-0111-003 | Dialight | Check for Price | Single Color LED Array, Red, T-1, 3mm | 553-0111-400 vs 553-0111-003 |
5680F1;1 | Chicago Miniature Lighting LLC | Check for Price | Single Color LED Array, Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-4 | 553-0111-400 vs 5680F1;1 |
553-0111-005 | Dialight | Check for Price | Single Color LED Array, Red, T-1, 3mm, | 553-0111-400 vs 553-0111-005 |
553-0111-004 | Dialight | Check for Price | Single Color LED Array, Red, T-1, 3mm, | 553-0111-400 vs 553-0111-004 |