Part Details for 553-0111-300F by Dialight
Overview of 553-0111-300F by Dialight
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-0111-300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2134
|
Newark | Indicator, Led Pcb, 2-Led, 3Mm, Red, 2V, Led Color:Red, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:10Mcd, Forward Voltage:2V, Viewing Angle:45°, Height:9.65Mm Rohs Compliant: Yes |Dialight 553-0111-300F Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
645-553-0111-300F
|
Mouser Electronics | LED Circuit Board Indicators HI EFF RED DIFFUSED RoHS: Compliant | 23 |
|
$0.8500 / $2.1400 | Buy Now |
DISTI #
V36:1790_06687816
|
Arrow Electronics | LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 | Americas - 434 |
|
$0.7981 / $1.8249 | Buy Now |
DISTI #
74766194
|
RS | Circuit board indicator, 3MM, BI-LEVEL | Dialight 553-0111-300F RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0740 | RFQ |
|
Future Electronics | 553 Series Red 3 mm Diffused 45° 10 mcd 10 mA 2 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 395Bag |
|
$0.8850 / $1.1000 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Hi-Eff. Red 650nm 4-Pin Bulk RoHS: Compliant |
1400 In Stock |
|
$0.8400 / $1.2190 | Buy Now |
DISTI #
61379669
|
Verical | LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2206 | Americas - 1400 |
|
$1.1731 / $1.6159 | Buy Now |
DISTI #
68400397
|
Verical | LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2319 | Americas - 434 |
|
$0.7981 / $1.8249 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED ARRAY, RED, 3 mm | 6 |
|
$1.3800 / $1.5000 | Buy Now |
DISTI #
553-0111-300F
|
TTI | LED Circuit Board Indicators HI EFF RED DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 650 In Stock |
|
$0.8500 / $1.0600 | Buy Now |
Part Details for 553-0111-300F
553-0111-300F CAD Models
553-0111-300F Part Data Attributes:
|
553-0111-300F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0111-300F
Dialight
Single Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.01 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for 553-0111-300F
This table gives cross-reference parts and alternative options found for 553-0111-300F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0111-300F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0111-003 | Single Color LED Array, Red, T-1, 3mm | Dialight | 553-0111-300F vs 553-0111-003 |
553-0111-200F | Single Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-0111-300F vs 553-0111-200F |
553-0111-005 | Single Color LED Array, Red, T-1, 3mm, | Dialight | 553-0111-300F vs 553-0111-005 |
553-0111-200 | Single Color LED Array, Red, Diffused, T-1, 3mm, | Dialight | 553-0111-300F vs 553-0111-200 |
5680F1;1 | Single Color LED Array, Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-4 | Chicago Miniature Lighting LLC | 553-0111-300F vs 5680F1;1 |
553-0111-306 | Single Color LED Array, Red, T-1, 3mm, | Dialight | 553-0111-300F vs 553-0111-306 |
5680F1;1 | Single Color LED Array, Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-4 | Visual Communications Company | 553-0111-300F vs 5680F1;1 |
553-0111-005F | Single Color LED Array, Red, T-1, 3mm, | Dialight | 553-0111-300F vs 553-0111-005F |
553-0111-400F | Single Color LED Array, Red, Diffused, T-1, 3mm, | Dialight | 553-0111-300F vs 553-0111-400F |
553-0111-004 | Single Color LED Array, Red, T-1, 3mm, | Dialight | 553-0111-300F vs 553-0111-004 |