Part Details for 553-0111-006 by Dialight
Overview of 553-0111-006 by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 553-0111-006
553-0111-006 CAD Models
553-0111-006 Part Data Attributes
|
553-0111-006
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0111-006
Dialight
Single Color LED Array, Red, T-1, 3mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 12 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.01 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 12 | |
Number of LEDs in Array | 12 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10.67 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for 553-0111-006
This table gives cross-reference parts and alternative options found for 553-0111-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0111-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0111-003 | Single Color LED Array, Red, T-1, 3mm | Dialight | 553-0111-006 vs 553-0111-003 |
5680F1;1 | Single Color LED Array, Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-4 | Chicago Miniature Lighting LLC | 553-0111-006 vs 5680F1;1 |
553-0111-005F | Single Color LED Array, Red, T-1, 3mm, | Dialight | 553-0111-006 vs 553-0111-005F |
553-0111-005 | Single Color LED Array, Red, T-1, 3mm, | Dialight | 553-0111-006 vs 553-0111-005 |
553-0111-400F | Single Color LED Array, Red, Diffused, T-1, 3mm, | Dialight | 553-0111-006 vs 553-0111-400F |
5680F1;1 | Single Color LED Array, Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-4 | Visual Communications Company | 553-0111-006 vs 5680F1;1 |
553-0111-306 | Single Color LED Array, Red, T-1, 3mm, | Dialight | 553-0111-006 vs 553-0111-306 |
553-0111-004F | Single Color LED Array, Red, T-1, 3mm, | Dialight | 553-0111-006 vs 553-0111-004F |