Part Details for 553-0108-300F by Dialight
Overview of 553-0108-300F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 553-0108-300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2122
|
Newark | 3Mm Bi-Level Cbi X-B Rohs Compliant: Yes |Dialight 553-0108-300F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $4.7300 | Buy Now |
DISTI #
645-553-0108-300F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$3.6300 / $3.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Blue 428nm 4-Pin Bulk RoHS: Compliant | 0 |
|
$3.5900 / $5.2100 | Buy Now |
DISTI #
553-0108-300F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$3.6500 | Buy Now |
DISTI #
553-0108-300F
|
IBS Electronics | 3Mm Bi-Level Cbi X-B Rohs Compliant: Yes Dialight 553-0108-300F Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.0950 / $5.7980 | Buy Now |
Part Details for 553-0108-300F
553-0108-300F CAD Models
553-0108-300F Part Data Attributes
|
553-0108-300F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0108-300F
Dialight
Single Color LED, Blue, Nontinted Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
JESD-609 Code | e2 | |
Lens Type | NONTINTED DIFFUSED | |
Luminous Intensity-Nom | 13.15 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 428 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 553-0108-300F
This table gives cross-reference parts and alternative options found for 553-0108-300F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0108-300F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0108 | Single Color LED, Blue, T-1, 3mm | Dialight | 553-0108-300F vs 553-0108 |