There are no models available for this part yet.
Overview of 553-0108-300F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 553-0108-300F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K2122
|
Newark | 3Mm Bi-Level Cbi X-B Rohs Compliant: Yes |Dialight 553-0108-300F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $4.7300 | Buy Now | |
DISTI #
645-553-0108-300F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$3.6300 / $3.7700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$3.4600 | Buy Now | ||
Onlinecomponents.com | LED Bi-Level Uni-Color Blue 428nm 4-Pin Bulk RoHS: Compliant | 0 |
|
$3.5900 / $5.2100 | Buy Now | ||
DISTI #
553-0108-300F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$3.6400 | Buy Now | |
DISTI #
000000000001270121
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 200 | 0 |
|
$3.6100 / $3.8600 | Buy Now |
CAD Models for 553-0108-300F by Dialight
Part Data Attributes for 553-0108-300F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
BLUE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.01 A
|
JESD-609 Code
|
e2
|
Lens Type
|
NONTINTED DIFFUSED
|
Luminous Intensity-Nom
|
13.15 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
9.65 mm
|
Packing Method
|
BAG
|
Peak Wavelength
|
428 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
Tin/Silver/Nickel (Sn/Ag/Ni)
|
Terminal Pitch
|
2.54 mm
|
Alternate Parts for 553-0108-300F
This table gives cross-reference parts and alternative options found for 553-0108-300F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0108-300F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0108 | Single Color LED, Blue, T-1, 3mm | Dialight | 553-0108-300F vs 553-0108 |
Related Parts for 553-0108-300F
-
553-0123Visible LEDs
-
5.0SMDJ18ATransient Suppressors
-
5135Fixed Inductors
-
PSMN5R8-30LLPower Field-Effect Transistors
-
5AGXMA7D4F27I5NField Programmable Gate Arrays
-
59HS18-05-1-20S-FRotary Switches
-
5962-9469401MPAOperational Amplifiers
-
5962-0822702KYCOptocoupler
-
40408Small Signal Bipolar Transistors