There are no models available for this part yet.
Overview of 553-0103-801F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 553-0103-801F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K2113
|
Newark | 3Mm Bi Level Cbi Rohs Compliant: Yes |Dialight 553-0103-801F RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6460 | Buy Now | |
DISTI #
645-553-0103-801F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$0.6400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6030 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6280 / $0.9160 | Buy Now | ||
DISTI #
553-0103-801F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6400 | Buy Now | |
DISTI #
000000000001270112
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 1100 | 0 |
|
$0.6290 / $0.6739 | Buy Now |