There are no models available for this part yet.
Overview of 553-0003-803F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 553-0003-803F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41T5008
|
Newark | 3Mm Bi Lev X 3 R/G, r/G, r/Y/Bag Rohs Compliant: Yes |Dialight 553-0003-803F RoHS: Compliant Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $4.4100 | Buy Now | |
DISTI #
645-553-0003-803F
|
Mouser Electronics | LED Circuit Board Indicators 3MM BI LEV X 3 R/G R/G R/Y RoHS: Compliant | 0 |
|
$3.0000 / $4.0500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 234 Package Multiple: 39 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$3.2300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3500 / $4.8600 | Buy Now | ||
DISTI #
553-0003-803F
|
TTI | LED Circuit Board Indicators 3MM BI LEV X 3 R/G R/G R/Y RoHS: Compliant pbFree: Pb-Free Min Qty: 234 Package Multiple: 39 Container: Bulk | Americas - 0 |
|
$3.4400 | Buy Now | |
DISTI #
000000000003495655
|
Sager | LED Circuit Board Indicators 3MM BI LEV X 3 R/G R/G R/Y Min Qty: 234 | 0 |
|
$3.3700 / $3.6100 | Buy Now |